
Texas Instruments TPA3117D2RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Output Power | 15W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Voltage Gain | 18.2dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3117D2RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
