Texas Instruments TPA3117D2RHBT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15W |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 12V |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SpeakerGuard™ |
| Supply Current | 25mA |
| Voltage Gain | 18.2dB |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3117D2RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
