
Mono/Stereo audio amplifier IC, delivering 700mW output power into an 8 Ohm load. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V supply voltage, with a typical 5V operating voltage. This Class-AB amplifier is housed in an 8-pin SOIC package, suitable for surface mount termination. It offers a 1.5mA supply current and 85dB PSRR, with a maximum power dissipation of 725mW.
Texas Instruments TPA311DG4 technical specifications.
| Amplifier Type | POWER |
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA311 |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA311DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
