Texas Instruments TPA3120D2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 25W |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 30V |
| Output Power | 24W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3120D2EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.