
25W Stereo Class-D Audio Power Amplifier, featuring 36dB voltage gain and supporting 4Ω load impedance. This surface mount device operates from a 10V to 30V supply voltage, with a typical 24V operating voltage, delivering 20W output power per channel. It offers a maximum power dissipation of 4.16W and operates across a temperature range of -40°C to 85°C. Packaged in HTSSOP, this RoHS compliant component is designed for single supply operation.
Texas Instruments TPA3120D2PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 24V |
| Output Power | 20W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA3120D2 |
| Supply Current | 23mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3120D2PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.