Texas Instruments TPA3120D2PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Gain | 36dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25W |
| Max Power Dissipation | 4.16W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Voltage | 24V |
| Output Power | 20W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.16W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA3120D2 |
| Supply Current | 23mA |
| Supply Type | Single |
| Voltage Gain | 36dB |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA3120D2PWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.