
Stereo headphone amplifier offering 80mW output power into a 16Ω load. Features DirectPath™ technology, a single supply voltage range of 1.8V to 4.5V, and a voltage gain of 63.52dB. Operates across a temperature range of -40°C to 85°C with a maximum supply current of 10mA. Packaged in a 20-QFN format, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Texas Instruments TPA4411RTJT technical specifications.
| Package/Case | QFN |
| Gain | 63.52dB |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 100mW |
| Max Power Dissipation | 3.45W |
| Max Supply Current | 10mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 80mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.2W |
| Power Supply Rejection Ratio (PSRR) | -80dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 10mA |
| Supply Type | Single |
| Voltage Gain | 63.52dB |
| Weight | 0.001344oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4411RTJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
