The TPA4860DG4 is a single-channel audio amplifier with a gain bandwidth product of 1.5MHz and an output power of 1W. It operates within a temperature range of -40°C to 85°C and is supplied with a single voltage source. The device is packaged in a SOP16 package and is compliant with RoHS regulations.
Texas Instruments TPA4860DG4 technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Output Power | 1W |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA4860 |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4860DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.