
Mono Class-AB audio amplifier, 1W output power, featuring analog input and selectable gain. Operates from a 2.7V to 5.5V single supply, with a typical supply current of 3.5mA. Offers a 1.5MHz gain bandwidth product and 70dB power supply rejection ratio. Packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Suitable for operation between -40°C and 85°C.
Texas Instruments TPA4861D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Operating Supply Current | 3.5mA |
| Output Power | 1W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.5MHz |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA4861D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
