
Texas Instruments TPA5050RSATG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 2.5W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TPA5050 |
| Supply Current | 3mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA5050RSATG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.