
2.7W stereo audio amplifier IC, featuring analog input and Class-AB operation. Delivers 2.7W maximum output power per channel with a 5V operating supply voltage, supporting a 4.5V to 5.5V range. Includes bass boost functionality and a Power Supply Rejection Ratio (PSRR) of 67dB. Packaged in a 28-pin HTSSOP EP for surface mounting, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Texas Instruments TPA6010A4PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.7W |
| Max Power Dissipation | 2.7W |
| Max Supply Current | 18mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.7W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Supply Type | Single |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6010A4PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
