
Texas Instruments TPA6012A4PWPEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 3.2W |
| Operating Supply Current | 1.2A |
| Operating Supply Voltage | 5.5V |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA6012A4PWPEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
