
The TPA6030A4EVM is a module-based evaluation kit for a power amplifier. It operates from a 15V supply voltage and delivers a maximum output power of 5W. The module is packaged in bulk and contains lead, making it non-compliant with lead-free requirements. The TPA6030A4EVM is designed for general use and is not radiation hardened.
Texas Instruments TPA6030A4EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Max Output Power | 5W |
| Operating Supply Voltage | 15V |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6030A4EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.