
2-channel Class-AB audio amplifier in HTSSOP package. Delivers 3W output power with a wide dual supply voltage range of 7V to 15V. Features a Power Supply Rejection Ratio (PSRR) of 60dB and operates across an extended temperature range of -40°C to 85°C. This surface mount component is lead-free and RoHS compliant, suitable for demanding audio applications.
Texas Instruments TPA6030A4PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Power Dissipation | 4.47W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 3W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 4.47W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6030A4 |
| Supply Current | 26mA |
| Supply Type | Dual |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6030A4PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
