
Texas Instruments TPA6047A4RHBR technical specifications.
| Package/Case | VQFN EP |
| Dual Supply Voltage | 5V |
| Gain | 21.6dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.6W |
| Max Power Dissipation | 5.06W |
| Mount | Surface Mount |
| Output Power | 2.6W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.06W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 12mA |
| Supply Type | Quad |
| Voltage Gain | 21.6dB |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6047A4RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
