
Texas Instruments TPA6100A2DGKG4 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Max Power Dissipation | 469mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 50mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 469mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6100A2 |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6100A2DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
