
Stereo headphone audio amplifier IC, delivering 50mW output power per channel into a 16Ω load. Features a fixed 2dB voltage gain and a wide operating temperature range of -40°C to 85°C. Operates from a single supply voltage between 1.6V and 3.6V, with a typical operating voltage of 3V. Offers a 72dB Power Supply Rejection Ratio (PSRR) and a bandwidth of 20kHz. Packaged in an 8-SOIC (D) surface-mount device, this lead-free and RoHS compliant component is suitable for ultra-low voltage applications.
Texas Instruments TPA6101A2D technical specifications.
| Bandwidth | 20kHz |
| Package/Case | D |
| Gain | 2dB |
| Lead Free | Lead Free |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 50mW |
| Max Power Dissipation | 710mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 2 |
| Operating Supply Voltage | 3V |
| Output Power | 50mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 710mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 750uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 2dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6101A2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.