
High-fidelity 2-channel audio amplifier IC featuring a 20-pin HSOP package. Delivers up to 1.5W output power with a maximum of 80mW at specific conditions. Operates with dual supply voltages ranging from 5V to 15V, and single supply from 10V to 30V. Offers a Power Supply Rejection Ratio (PSRR) of 75dB and a supply current of 26mA. This lead-free, RoHS compliant component is designed for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TPA6120A2DWPRG4 technical specifications.
| Package/Case | HSOP |
| Dual Supply Voltage | 12V |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 80mW |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Power | 1.5W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.8W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA6120A2 |
| Supply Current | 26mA |
| Supply Type | Single, Dual |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6120A2DWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
