
The TPA6130A2YZHT is a dual channel audio IC from Texas Instruments, featuring I²C communication and a maximum operating temperature of 85°C. It operates within a supply voltage range of 2.5V to 5.5V and has a maximum power dissipation of 970mW. This device is RoHS compliant and available in a VFBGA package, suitable for surface mount applications.
Texas Instruments TPA6130A2YZHT technical specifications.
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 290mW |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 138mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 970mW |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 6mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6130A2YZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
