
25mW stereo headphone amplifier featuring DirectPath™ technology and pop suppression. This integrated circuit offers a 6.02dB voltage gain with a 20kHz gain bandwidth product, designed for 16 Ohm load impedance. Operating from a 2.3V to 5.5V single supply, it delivers 25mW maximum output power. The component is housed in a 3.15mm x 3.15mm x 0.75mm QFN package, suitable for surface mount termination, and operates within a -40°C to 85°C temperature range.
Texas Instruments TPA6135A2RTET technical specifications.
| Package/Case | QFN |
| Gain | 6.02dB |
| Gain Bandwidth Product | 20kHz |
| Height | 0.75mm |
| Lead Free | Contains Lead |
| Length | 3.15mm |
| Load Impedance | 16R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 25mW |
| Max Power Dissipation | 2.567W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.567W |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DirectPath™ |
| Supply Current | 2.2mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Voltage Gain | 6.02dB |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6135A2RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
