
The TPA6140A2YFFEVM is a module-based evaluation kit from Texas Instruments. It operates with a maximum supply current of 2A and a supply voltage of 6V. The module has a maximum output power of 32mW and an output power of 25mW. The package quantity is 1 unit per box.
Texas Instruments TPA6140A2YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 32mW |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 6V |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6140A2YFFEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
