
The TPA6141A2YFFEVM is a DirectPath evaluation module from Texas Instruments, designed for output power applications. It operates from a 5.5V supply voltage and has a maximum operating supply current of 500mA. The module features a maximum output power of 32mW and an output power of 25mW. It is available in a single module package and is shipped in a box. The TPA6141A2YFFEVM is not radiation hardened and is intended for general use.
Texas Instruments TPA6141A2YFFEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 32mW |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 5.5V |
| Output Power | 25mW |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6141A2YFFEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
