The TPA6201A1DRB is an audio amplifier from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 2.7W and an output power of 1.25W. The device is packaged in a SON package and is designed for surface mount applications. It operates from a supply voltage of up to 5.5V and has a supply current of 1.7mA.
Texas Instruments TPA6201A1DRB technical specifications.
| Package/Case | SON |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Power | 1.25W |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Supply Current | 1.7mA |
| Weight | 0.000808oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6201A1DRB to view detailed technical specifications.
No datasheet is available for this part.
