
Mono, fully differential, Class-AB audio amplifier delivering 1.25W output power into an 8Ω load. Features a wide operating temperature range of -40°C to 85°C and a supply voltage range of 2.5V to 5.5V. This integrated circuit offers a Power Supply Rejection Ratio (PSRR) of -90dB and a low quiescent current of 1.7mA. Packaged in an 8-pin HVSSOP with dimensions of 3mm x 3mm x 1.1mm, it is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPA6203A1DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA6203A1 |
| Supply Current | 1.7mA |
| Supply Type | Single |
| Thickness | 1.02mm |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA6203A1DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
