
Texas Instruments TPA6203A1GQVR technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.25W |
| Max Power Dissipation | 885mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 1.25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 885mW |
| Power Supply Rejection Ratio (PSRR) | -90dB |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Supply Type | Single |
| Weight | 0.000282oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPA6203A1GQVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
