Texas Instruments TPA6404Q1EVM technical specifications.
| Type | Evaluation Board |
| Supported Device | TPA6404 |
| Supported Device Technology | Audio Amplifier |
| Supply Current | 6A |
| Operating Supply Voltage Range | 18(Max)VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPA6404Q1EVM to view detailed technical specifications.
No datasheet is available for this part.