
Mono audio amplifier IC delivering 700mW output power into an 8Ω load. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V single supply. This Class-AB amplifier offers a Power Supply Rejection Ratio (PSRR) of 85dB and a quiescent current of 1.25mA. Packaged in an 8-pin HVSSOP with dimensions of 3mm x 3mm x 1.02mm, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments TPA701DGN technical specifications.
| Package/Case | HTSSOP EP |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Operating Supply Current | 1.25mA |
| Output Power | 700mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA701 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA701DGN to view detailed technical specifications.
No datasheet is available for this part.
