
Mono Class-AB audio amplifier delivering 700mW output power. Features a 1.4MHz gain bandwidth product and operates from a 2.5V to 5.5V single supply. This lead-free, RoHS compliant component offers 85dB power supply rejection ratio and a quiescent current of 1.25mA. Packaged in an 8-SOIC, it supports an operating temperature range of -40°C to 85°C.
Texas Instruments TPA701DR technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Power | 700mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA701DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
