Texas Instruments TPA721EVM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Output Power | 700mW |
| Quiescent Current | 1.25mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPA721EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.