
Mono, Class-AB audio amplifier IC delivering 700mW output power. Features differential input and active-high shutdown. Operates from a 2.5V to 5.5V single supply with a maximum supply current of 2.5mA. Offers a 1.4MHz gain bandwidth product and 85dB PSRR. Packaged in an 8-SOIC (D) with dimensions of 5mm x 4mm x 1.5mm, operating from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPA731D technical specifications.
| Package/Case | D |
| Gain Bandwidth Product | 1.4MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 725mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA731D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
