
Mono, differential input, Class-AB audio amplifier delivering 700mW output power into an 8Ω load. Features active high shutdown and depop functionality. Operates from a 2.5V to 5.5V single supply, with a quiescent current of 1.45mA. Offers a gain bandwidth product of 1.4MHz and a PSRR of 85dB. Packaged in an 8-HVSSOP with dimensions of 3.1mm x 3.1mm x 0.95mm, suitable for operation between -40°C and 85°C.
Texas Instruments TPA741DGN technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 1.4MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 700mW |
| Max Power Dissipation | 2.14W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Output Power | 700mW |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Quiescent Current | 1.45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPA741 |
| Supply Current | 2.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 1.4MHz |
| Weight | 0.00067oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPA741DGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
