The TPC1020BFN-084C1 is a commercial temperature field-programmable gate array from Texas Instruments, featuring 84 terminals in a quad quad flat no-lead package. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 69 inputs and 69 outputs, with a nominal supply voltage of 5 volts. It is designed for use in a variety of applications, including those requiring high-temperature operation.
Texas Instruments TPC1020BFN-084C1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPC1020BFN-084C1 to view detailed technical specifications.
No datasheet is available for this part.