
Texas Instruments TPD12S520DBTR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 12 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD12S520DBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
