Texas Instruments TPD13S523EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD13S523EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.