
Texas Instruments TPD13S523RSVR technical specifications.
| Capacitance | 1pF |
| Package/Case | WFQFN |
| Clamping Voltage | 15V |
| Current Rating | 10uA |
| Height | 550um |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Number of Circuits | 13 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 500um |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD13S523RSVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
