Bidirectional transient voltage suppressor diode offering 1-channel ESD protection. Features a maximum operating temperature of 125°C and a minimum of -40°C, with 2 terminals and a silicon diode element. Maximum reverse voltage is 3.6V, with a minimum breakdown voltage of 5.5V and a nominal breakdown voltage of 6.7V. Maximum clamping voltage is 7.2V, and maximum non-repetitive peak reverse power dissipation is 15W.
Texas Instruments TPD1E0B04DPLR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 15 |
| Clamping Voltage-Max | 7.2 |
| Breakdown Voltage-Nom | 6.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E0B04DPLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.