Bidirectional transient voltage suppressor diode offering single-channel ESD protection. Features a maximum reverse voltage of 3.6V and a maximum clamping voltage of 7.2V. With a nominal breakdown voltage of 6.7V, this silicon diode provides 15W of non-repetitive peak reverse power dissipation. Operates across a temperature range of -40°C to 125°C.
Texas Instruments TPD1E0B04DPLT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 15 |
| Clamping Voltage-Max | 7.2 |
| Breakdown Voltage-Nom | 6.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E0B04DPLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.