Bidirectional transient voltage suppressor diode offering 1-channel ESD protection. Features low dynamic resistance and low clamping voltage, with a maximum clamping voltage of 6.3V. Breakdown voltage is 6.4V nominal, with a maximum reverse voltage of 3.6V. Handles a non-repetitive peak reverse power dissipation of 50W. Operates across a temperature range of -40°C to 125°C.
Texas Instruments TPD1E1B04DPYT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Non-rep Peak Rev Power Dis-Max | 50 |
| Clamping Voltage-Max | 6.3 |
| Breakdown Voltage-Nom | 6.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD1E1B04DPYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.