
Single-channel bidirectional transient voltage suppressor (TVS) diode in a 0201 package. Features 6pF capacitance, 6V minimum breakdown voltage, and 14V clamping voltage. Offers 5A peak pulse current and 50W peak pulse power. Operates from -40°C to 125°C with 100nA leakage current. Surface mount termination, lead-free, and RoHS compliant.
Texas Instruments TPD1E6B06DPLT technical specifications.
| Capacitance | 6pF |
| Clamping Voltage | 14V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 50W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1E6B06DPLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
