
Texas Instruments TPD1S514-1YZR technical specifications.
| Capacitance | 1E-12F |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 210uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1S514-1YZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.