
Texas Instruments TPD1S514-2YZR technical specifications.
| Capacitance | 1pF |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 250uA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD1S514-2YZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.