
Uni-directional diode array for circuit protection, featuring a 5.5V maximum working voltage and 100V maximum clamping voltage. This surface-mount component, housed in a 5-pin SOT-553 package with a 0.5mm pin pitch, offers 1.5pF typical capacitance and 0.12uA maximum leakage current. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C.
Texas Instruments TPD2E001IDRLRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-553 |
| Package Description | Small Outline Transistor |
| Lead Shape | Flat |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 100V |
| Maximum Leakage Current | 0.12uA |
| Capacitance | 1.5(Typ)pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD2E001IDRLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.