
Bi-directional diode array for circuit protection, featuring a 3-pin SC-70 package with gull-wing leads for surface mounting. This component offers a maximum working voltage of 13V and a low leakage current of 0.05 µA. With a capacitance of 15 pF per element, it provides two protection elements within a compact plastic package. Operating across a temperature range of -40°C to 85°C, it is designed for efficient ESD suppression.
Texas Instruments TPD2E007DCKR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-323 |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual |
| Type | Diode Array |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 13V |
| Maximum Power Dissipation | 218mW |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 15pF |
| Number of Elements per Chip | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPD2E007DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.