Texas Instruments TPD2E007YFMR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Pin Count | 4 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 14 |
| Breakdown Voltage-Nom | 14 |
| Power Dissipation-Max | 0.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD2E007YFMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.