
2-channel ESD protection array for high-speed data interfaces. Features 0.9pF capacitance and 8V clamping voltage, designed for LVDS, PCIe, and SATA interfaces. Operates with a 5.5V reverse standoff voltage and 6V operating supply voltage. Delivers 1A peak pulse current and 45W peak pulse power. Packaged in a 3-SOT-23 SMD/SMT termination, operating from -40°C to 85°C.
Texas Instruments TPD2E009DBZR technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 8V |
| Current Rating | 100nA |
| Depth | 1.3mm |
| Direction | Unidirectional |
| Height | 1mm |
| Interface | LVDS, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 45W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Width | 1.3mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E009DBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
