
2-channel ESD protection array for high-speed data interfaces. Features 0.9pF capacitance, 8V clamping voltage, and 5.5V working voltage. Supports LVDS, PCIe, and SATA interfaces with unidirectional protection. Packaged in a compact SOT with dimensions of 1mm x 0.85mm x 0.45mm. Operates across a temperature range of -40°C to 85°C, offering 45W peak pulse power. RoHS and Lead Free compliant.
Texas Instruments TPD2E009DRTR technical specifications.
| Capacitance | 0.9pF |
| Package/Case | SOT |
| Clamping Voltage | 8V |
| Depth | 0.8mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.45mm |
| Interface | LVDS, PCIe, SATA |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45W |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 45W |
| Polarity | Unidirectional |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 450um |
| Width | 0.85mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E009DRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
