Texas Instruments TPD2E009DRYR technical specifications.
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 9V |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPD2E009DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.