
Texas Instruments TPD2E1B06DRLR technical specifications.
| Capacitance | 1.3pF |
| Package/Case | SOT |
| Clamping Voltage | 15V |
| Depth | 1.3mm |
| Direction | Bidirectional |
| Interface | LVDS, USB |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Length | 1.7mm |
| Min Breakdown Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 35W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2E1B06DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
