
Automotive dual-channel high-speed ESD protection device featuring unidirectional silicon transient voltage suppressor diodes. Offers a maximum operating temperature of 125°C and a minimum of -40°C, with a 3-terminal SOT-23 package. Key specifications include a 5.5V reverse voltage, 6.5V minimum breakdown voltage, and a maximum clamping voltage of 9.7V. Provides 75W of non-repetitive peak reverse power dissipation.
Texas Instruments TPD2E2U06QDBZRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 6.5 |
| Non-rep Peak Rev Power Dis-Max | 75 |
| Clamping Voltage-Max | 9.7 |
| Breakdown Voltage-Max | 8.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPD2E2U06QDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.