
2-channel ESD/surge protection IC for high-speed, low-voltage interfaces, supporting USB 3.0 and Ethernet with a 6Gbps data rate. Features 0.8pF capacitance per channel, 8V clamping voltage, and 4.5V minimum breakdown voltage. Operates across a -40°C to 85°C temperature range with a 3.6V reverse standoff voltage and 2.5V max supply voltage. This unidirectional solution offers power line protection and is housed in a compact SOT package, supplied on tape and reel.
Texas Instruments TPD2EUSB30ADRTR technical specifications.
| Capacitance | 0.8pF |
| Package/Case | SOT |
| Clamping Voltage | 8V |
| Data Rate | 6Gbps |
| Depth | 0.8mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.45mm |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Length | 1mm |
| Min Breakdown Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Ports | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 45W |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 450um |
| USB Standard | USB 3.0 |
| Width | 0.85mm |
| Working Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPD2EUSB30ADRTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
